reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI USB 2 4USB :: Raspberry Pi converter, USB to 4 x USB 2.0 A


RPI USB 2 4USB

  • Product Description
  • Technical information
  • General
    • Category
    • Adapter

This hub by Delock enables you to expand your Raspberry Pi via the micro USB port or the USB pin header. This means you will then have four USB A ports or two 9-pin USB pin headers.

Technical data
• Connections:
- 1 x USB 2.0 type micro-B female
- 1 x 5-pin USB 2.0 pin header (4 pins connected)
- 1 x 2-pin power connector
- 4 x USB 2.0 type A female
- 2 x 9-pin USB 2.0 pin header
• Chipset: Renesas D720114
• Data transfer rates of up to 480 Mb/s
• Compliant with OHCI 1.0a and EHCI 0.95
• Jumper for setting the power supply via USB or 2-pin power connector
• Dimensions: (L x W x H): approx. 65 x 56 x 18 mm
• OS independent, no driver installation necessary

System requirements
• One free USB port
• USB connection cable

Package contents
• Hub
• 4 x screws
• 4 x nuts
• 4 x spacer bolts



Manufacturer : DELOCK
Factory number : 62650
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Category
    • Adapter
Datasheet/manual