reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI S.USV ADV. :: The S.USV pi advanced for your Raspberry Pi

Item-No.: RPI S.USV ADV.
€59,90
Category of goods: 0


RPI S.USV ADV.

  • Product Description
  • Technical information
  • General
    • Category
    • Current

S.USV pi advanced — uninterruptible power supply for all Raspberry Pi models


A high-level solution with integrated charge function and additional mobile application, the S.USV pi advanced version offers useful and innovative additional functions and is perfectly suited for complex work in the extended voltage range with all Raspberry Pi models.


The S.USV pi advanced is an advanced additional power supply module for the Raspberry Pi, focusing mainly on the uninterruptible power supply of the single-board computer. The module also offers additional functions that allow the user to optimise the operation of the Raspberry Pi. Amongst other things, the module can adjust the integrated charging current to 300 mA (standard), 500 mA or 1 A, making the battery charging significantly faster.

The module is a fully functional plug & play solution. The S.USV pi advanced power supply is connected to the Raspberry Pi via a J8 connector, therefore using a common voltage source. This means that no additional wiring or power supplies are required. The module is also fitted with a LiPo battery, which covers the necessary voltage range via a boost switching power converter so that the Raspberry Pi can shut down safely in the event of a malfunction and data loss can be prevented. This advanced version is also equipped with power input for the extended voltage range of 7 - 24 volts (solar cells, automotive applications, etc.).

In order to ensure the Raspberry Pi’s uninterruptible power supply, the S.USV pi advanced features a completely integrated monitoring system with a wide range of operating options. All possible operating statuses of the Raspberry Pi are monitored internally so that the module is always in a position to react to malfunctions accordingly. For example, if the power supply to the board computer falls to below an adjustable voltage threshold, the S.USV pi advanced automatically switches to battery mode and maintains the functionality of the Raspberry Pi over a period of time defined by the user. It thereby bridges the power failure or, in the event of a long-term power failure, safely shuts down the single-board computer.

All of these functions work automatically. The user can also monitor and control all operating statuses or switching operations via software, including a mobile application on their smartphone or tablet.

Included with delivery
• S.USV pi advanced
• 300 mAh LiPo battery
• Mounting kit



Manufacturer : SEPROTRONIC
Factory number : PRFE21000008
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Category
    • Current
Datasheet/manual