reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI RS232 :: Raspberry Pi RS232 interface

Item-No.: RPI RS232
€9,70
Category of goods: 0

RPI RS232


With this adapter you can add an RS232 interface to your Raspberry Pi.

The POIs are looped through and can therefore continue to be used.

Dimensions (W x D x H): 3.5 x 5.5 x 2.5 cm

Raspberry Pi not included in delivery



Manufacturer : LBL
Factory number : RB-RS232
Package weight : 0.025 kg
RoHS : conform
Technical information
Datasheet/manual