reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI MUSB 2 CF :: Raspberry Pi converter, micro USB to CF

Item-No.: RPI MUSB 2 CF
€26,50
Category of goods: 0


RPI MUSB 2 CF

  • Product Description
  • Technical information
  • General
    • Category
    • Adapter

This converter by Delock enables you to connect your Compact Flash memory card to your Raspberry Pi via the micro USB port or the USB pin header connector.

Technical data
• Connections:
- 1 x USB 2.0 Micro-B type socket
- 1 x 5-pin USB 2.0 pin header (4 pins connected)
- 1 x 2-pin power connector
- 1 x CF slot
• Chip set: Alcor AU6479
• For Compact Flash cards type I/II and Microdrive
• Supports CF cards up to version 6.0, Ultra DMA mode
• Jumper for setting the power supply via USB or 2-pin power connector
• Compliant with OHCI 1.0a and EHCI 0.95
• LED indicator for activity
• Dimensions: (L x W x H): approx. 65 x 56 x 12 mm
• OS independent, no driver installation required

System requirements
• One free USB port

Package contents
• Converter



Manufacturer : DELOCK
Factory number : 62625
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Category
    • Adapter
Datasheet/manual