reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI MOUNTINGKIT3 :: Raspberry Pi mounting kit, 30-mm spacer bolts

Item-No.: RPI MOUNTINGKIT3
€4,15
Category of goods: 1


RPI MOUNTINGKIT3

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories

Use this accessory set by Delock to connect different add-on modules, such as adapters or converters, to your Raspberry Pi board. Furthermore, you can use this accessory to mount several adapters and converters on top of one another.

Technical data
• Raspberry Pi boards, converters and adapters can be mounted on top of one another
• Converters and adapters for the Raspberry Pi board can be easily connected
• 4 x M2.5 spacer bolts, length 30 mm
• 4 x M2.5 screws, 4 mm
• 4 x nuts

System requirements
• Raspberry Pi board

Package contents
• 4 x screws
• 4 x nuts
• 4 x spacer bolts



Manufacturer : DELOCK
Factory number : 18215
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual