reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI MOUNTINGKIT1 :: Raspberry Pi mounting kit, 10-mm spacer bolts

Item-No.: RPI MOUNTINGKIT1
€3,45
Category of goods: 1 = discountable

RPI MOUNTINGKIT1

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories

Use this accessory set by Delock to connect different add-on modules, such as adapters or converters, to your Raspberry Pi board. Furthermore, you can use this accessory to mount several adapters and converters on top of one another.

Technical data
• Raspberry Pi boards, converters and adapters can be mounted on top of one another
• Converters and adapters for the Raspberry Pi board can be easily connected
• 4 x M2.5 spacer bolts, length 10 mm
• 4 x M2.5 screws, 4 mm
• 4 x nuts

System requirements
• Raspberry Pi board

Package contents
• 4 x screws
• 4 x nuts
• 4 x spacer bolts



Manufacturer : DELOCK
Factory number : 18214
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual