reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP OS 3 8GB :: Raspberry Pi OS 1.8 8 GB microSD card, pre-installed



RASP OS 3 8GB

  • Product Description
  • Technical information
  • General
    • Category
    • Software
The Raspberry Pi OS Linux operating system pre-installed on an 8 GB microSD card with SD card adapter.

Requirement
RASPBERRY PI A, B, A+, B+
RASPBERRY PI 2 or 3

Delivery
8 GB microSD card (including SD card adapter) with 6 different operating systems available for selection.

Application
Simply insert the microSD card into the microSD card slot of the Raspberry Pi A+, B+, 2 or 3
or
insert the microSD card including the SD card adapter into the existing SD card slot of the Raspberry Pi A or B

Important: The six operating systems are only available for selection (press the Shift key when starting) if the Raspberry Pi is connected to the internet via the network interface (DHCP required). If no internet connection is available, the Raspberry Pi starts the pre-installed Raspbian operating system automatically.

Operating system
Raspbian (pre-installed)
• The most popular OS

Arch Linux (loaded from the Internet automatically)
• Extremely easy to use, and offers the user full control.

OpenELEC (loaded from the Internet automatically)
• An operating system that makes it possible to use the Raspberry as a media centre.

Pidora (loaded from the Internet automatically)
• Based on Fedora and optimised for the Raspberry.

RISC OS (loaded from the Internet automatically)
• From the group of ARM developers, freely accessible.

RaspBMC (loaded from the Internet automatically)
• Based on Debian and has been optimised. XBMC is an open-source media player that completes this operating system.



Manufacturer : RASPBERRY PI
Factory number : NOOBS 8GB 1.8
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Category
    • Software
Datasheet/manual