reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP CAN 2 :: Raspberry Pi camera v2 IR

SAVE10%
Item-No.: RASP CAN 2
€29,90
€26,90




RASP CAN 2

  • Product Description
  • Technical information
  • General
    • Category
    • Camera
    • Technology
    • Max. Framerate: 60 fps
    • Design
    • 8 MP
    • Model
    • Raspberry Pi HD camera
  • Measures
    • Height
    • 9 mm
    • Width
    • 25 mm
    • Length
    • 24 mm

HD IR (night vision) camera v2 for Raspberry Pi

High-resolution video camera for Raspberry Pi 1, 2 and 3

  • Resolution: 8 megapixels

  • Photo: 3280 x 2464 pixels

  • Video: 1080p @ 30 fps

  • Video: 720p @ 60 fps

  • Image sensor: 1/4"

  • Size: 20 x 25 x 10 mm

  • Cable length: approx. 150 mm

  • Temperature: -20 to +60°C


  • Dimensions (W x L x H): 23.86 x 25 x 9 mm

    Note: The camera is connected via the 15-pin serial MIPI port (CSI-2) on your Raspberry Pi.



    Manufacturer : RASPBERRY PI
    Factory number : RASPBERRY PI PINOIR CAM V2.1
    Package weight : 0.016 kg
    RoHS : conform
    Technical information
    • General
      • Category
      • Camera
      • Technology
      • Max. Framerate: 60 fps
      • Design
      • 8 MP
      • Model
      • Raspberry Pi HD camera
    • Measures
      • Height
      • 9 mm
      • Width
      • 25 mm
      • Length
      • 24 mm
    Datasheet/manual