reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCD CAM 5MP :: Camera for the pcDuino, 5 MP

Item-No.: PCD CAM 5MP
€14,50



Bargain Item!
Limited amount available.

PCD CAM 5MP

  • Product Description
  • Technical information
  • General
    • Category
    • Camera

The 5-megapixel camera for your pcDuino

The 5 MP camera is connected to the pcDuino via the CSI bus. It has a 10-bit ADC and an image signal processor. Thanks to a maximum resolution of 2592 x 1944 pixels, extremely good picture quality is guaranteed. The camera can be used in an ambient temperature between -20 and +70 degrees.

Technical attributes
  • PLL support

  • Windowing support

  • IPI interface support

  • Horizontal/vertical mirror

  • 2592 V x 1944 H pixels

  • Output formats: YCbCr4:2:2.RGB565, RAW


Dimensions (W x H x D): 15 x 10 x 15 mm

Includes: 5 MP camera with CSI interface (without pcDuino)



Manufacturer : PCDUINO
Factory number : PCD-CAM02
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Category
    • Camera
Datasheet/manual