reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO SEN ULTRA :: Ultrasonic distance sensor for developer boards


HC-SR04

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories

The ultrasonic module works at a distance range from 3 to 400 cm. The maximum deviation in this regard is just 0.3 millimetres. This module is also ideal for mobile use thanks to its compact size and high-quality finish.

• Range: 3 to 400 cm
• Operating voltage: 5 V DC
• Frequency: 40 kHz
• Trigger pulse width: 10 µs
• High measuring accuracy (maximum deviation: 0.3 mm)

Dimensions: 43 x 20 x 15 mm



Manufacturer : LBL
Factory number : SEN-US01
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual