reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO WS KIT2 :: Arduino Workshop Kit

Item-No.: ARDUINO WS KIT2
€37,50



Bargain Item!
Limited amount available.

ARDUINO WS KIT2

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
Arduino™ Uno Workshop Kit
The Arduino™ Workshop Kit contains all the required components for an Arduino™ Workshop. The workshop will help you to understand the functions of the Arduino™ Uno using a variety of basic electronic components.

Contents
1x straight pin header 40 x 1 (RM 2.54 mm)
1x plug-in board with 840 contacts
70x plug-in board cable bridges
10x 220-Ohm resistors, 1/4 W
5x 2.2-kOhm resistors, 1/4 W
5x 10-kOhm resistors, 1/4 W
5x 330-kOhm resistors, 1/4 W
5x 10-nF polyester capacitors
5x 100-nF polyester capacitors
3x 100-uF electrolytic capacitor, 25 V DC
1x 4.7-kOhm NTC
1x 70 - 100-kOhm LDR, VT90N2
3x 5-mm LED, red
1x 5-mm LED, green
1x 5-mm LED, yellow
1x 10-kOhm potentiometer
2x BC 547 transistor, TO 92
1x piezo buzzer
5x pushbuttons (12x 12 mm)
2x 4N35 optocouplers, DIL-6 enclosure
2x tilt sensors
1x diode, 1N4007
1x MOSFET, IRF520



Manufacturer : ARDUINO
Factory number : A000028
Package weight : 0.337 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual