reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO HC-05-4 :: 4duino HC-05 4-pin wireless module for Arduino

Item-No.: ARDUINO HC-05-4
€12,20
Category of goods: 0


ARDUINO HC-05-4

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
ALLNET 4duino HC-05 Bluetooth wireless module (master and slave)

The HC-05 Bluetooth module with BT 2.0 can be operated both in master mode and in slave mode. The hardware supports the AT command set for adjusting the baud rate from 2400 to 1,382,400.
The default setting for the serial port is [9600, N, 8.1] and the password is: 1234.
The AT command set can be used to change the baud rate, device name, passkey
and master or slave mode.

Details:
• Bluetooth protocol: Bluetooth specification v2.0 + EDR
• USB protocol: USB V1.1/2.0
• Frequency: 2.4 GHz ISM band
• Modulation: GFSK (Gaussian frequency shift keying)
• Transmit power: =4 dBm, class 2
• Sensitivity: =-84 dBm at 0.1% BER
• Rate: Asynchronous: 2.1 Mbps (max.)/160 kbps
• Synchronous: 1 Mbps/1 Mbps
• Security features: authentication and encryption
• Support profiles: Bluetooth serial port (master and slave)
• Power supply: +3.3 V DC, 50 mA
• Working temperature: -5 - +45 centigrade



Manufacturer : ALLNET
Factory number : ALL-B-58 (B36)
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories