reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO E-INK :: Arduino 11.43 cm (4.5") e-ink display, 800 x 600 pixels

Item-No.: ARDUINO E-INK
€59,90
Category of goods: 0
Bargain Item!
Limited amount available.


ARDUINO E-INK

  • Product Description
  • Technical information
  • General
    • Category
    • Display
Electronic paper, e-paper and electronic ink are display technologies that have been developed to imitate the appearance of ink on paper.

In contrast to traditional backlighting on flat screens, which emit light, electronic paper displays reflect sunlight like normal paper and are much easier to read. The surface benefits from a wider viewing angle compared to conventional displays.

This e-ink display boasts extremely low power consumption, has a 11.43-cm (4.5") display surface and has a resolution of up to 800 x 600 pixels.

Display interface: SPI interface
Resolution: 800 x 600 pixels
Display size: 11.43 cm (4.5")

Compatible with Arduino™ and pcDuino



Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Category
    • Display
Datasheet/manual