reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS M4025NX :: Laser printer/USB/LAN/40S/duplex

Item-No.: SAMS M4025NX
€410,00



Bargain Item!
Limited amount available.

Samsung ProXpress M4025NX

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 40
    • Duty cycle (max.)
    • 100000 Pages per month
    • Processor
    • 1 GHz Dual-Core
    • Paper capacity
    • 250 + 50 Sheets
    • Design
    • Embedded print server
    • Memory
    • 1 GB
    • Noise
    • 26 - 57 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 4.3 inch colour touch screen
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 6.4 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 15 W
    • Power input (operation)
    • 700 W
  • Measures
    • Width
    • 366 mm
    • Depth
    • 366 mm
    • Height
    • 263 mm
  • Weights
    • Weight
    • 10.4 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Extremely fast — up to 40 ppm

  • 250 sheets (paper tray)

  • Touchscreen user interface

  • Technology: electrophotographic with semiconductor laser

  • Resolution: up to 1200 x 1200 dpi

  • Memory capacity: 1 GB

  • Features: NFC, XOA Web, 4.3" colour touchscreen, secure printing, Eco Save button


High-speed printing
The robust M4025NX with its 1-GHz dual-core processor and 1-GB memory offers print speeds of up to 40 pages per minute. With its high speed and performance, it allows companies to increase their efficiency with accelerated document and image processing.

Various web-based solutions to increase productivity
The XOA web platform supports a range of server-based solutions that are adapted to the specific needs of businesses. The graphical user interface allows the user to access a number of web-based solutions to improve business performance. This allows administrators of printer networks to install individual solutions directly from the server to improve efficiency and increase the flow of work.

Higher quality printouts
The readability of printed documents is enhanced by the ReCP technology, which makes thin lines clearer and the contours of negative text sharper. The M4025NX range provides sharp, perfect printouts with an effective print resolution of up to 1200 x 1200 dpi.

Advanced printing features for documents in professional quality
The printer's multi-purpose tray supports media weighing up to 220 g/m², which means it can offer many more printing options for professional documents. The multi-purpose tray enables you to print a wide variety of labels, cards and envelopes easily. This function saves the time you would otherwise spend feeding the media in page by page.

Convenient touchscreen user interface
A wide 4.3-inch touchscreen offers an intelligent user interface for easy access to pre-installed and individual solutions.

Easy Eco Driver
The Samsung Easy Eco Driver enables you to reduce toner use by more than 20%. This useful software also reduces the consumption of paper, as the user can remove unnecessary text and images, and convert bitmaps into vector graphics. The Easy Eco Driver received the "Outstanding Achievement in Innovation Award 2012" from Buyers Laboratory (BLI).

Central management of printer use saves resources
Central management of printer use is enabled by the SyncThru™ Admin print job tracking function and allows managers to assign specific printers to users. Users can also be given quotas for permitted numbers of pages or copies per printer.

More choice of toner cartridges, more opportunities for cost reduction
The ProXpress M4075FX offers different printer cartridges from the standard cartridge for a typical 3000 standard pages, up to maximum-yield toner cartridges for up to 15,000 pages. This means that every company can adapt their costs per page in the best possible way.

Easy to use
The M4075FX has been designed for intuitive and simple operation to save you valuable time and effort. USB direct print: print images and documents directly from a USB memory stick using the intuitive menu and navigation buttons.

Professional Eco solution
Eco Save button: save company toner and paper costs with the Eco Save button. The Eco button automatically enables 2-up printing (two pages on one sheet) and duplex printing (on both sides). Users can also skip blank pages when printing to conserve toner. These economy settings can be adjusted in the Easy Printer Manager.

Professional Eco solution
2-up printing: two or more pages are printed on one sheet to save paper. Toner saving mode: two or more pages are printed on one sheet to save paper. Duplex printing: two-sided printing to save paper. Skip blank pages: only pages containing images or text are printed to avoid wasting paper.

Easy Printer Manager
Easy Printer Manager helps companies remotely manage functions such as the one-touch Eco button and settings for copying, scanning and faxing. Using the Easy Printer Manager, several devices can be monitored and managed. Companies can also monitor printer status (error messages including warnings such as "Out of paper", "Toner empty" or "Paper jam").



Manufacturer : SAMSUNG
Factory number : SL-M4025NX/SEE
Package weight : 12.6 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 40
    • Duty cycle (max.)
    • 100000 Pages per month
    • Processor
    • 1 GHz Dual-Core
    • Paper capacity
    • 250 + 50 Sheets
    • Design
    • Embedded print server
    • Memory
    • 1 GB
    • Noise
    • 26 - 57 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 4.3 inch colour touch screen
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 6.4 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 15 W
    • Power input (operation)
    • 700 W
  • Measures
    • Width
    • 366 mm
    • Depth
    • 366 mm
    • Height
    • 263 mm
  • Weights
    • Weight
    • 10.4 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual