reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS M3325ND :: Laser printer / USB/LAN / 33S / duplex

Item-No.: SAMS M3325ND
€226,95
€225,95
Category of goods: 0

Samsung ProXpress M3325ND Monolaser-Drucker

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Duty cycle (max.)
    • 50000 Pages per month
    • Processor
    • 600 MHz
    • Paper capacity
    • 250 Sheets
    • Design
    • Embedded print server
    • Memory
    • 128 MB
    • Noise
    • 26 - 55 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 6.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 10 W
    • Power input (operation)
    • 700 W
  • Measures
    • Width
    • 366 mm
    • Depth
    • 366 mm
    • Height
    • 263 mm
  • Weights
    • Weight
    • 9.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Rapid 1st page after just 6.5 seconds

  • Duplex unit for two-sided printing

  • Reliable thanks to anti-paper jam technology


Higher quality print output
The readability of printed documents is increased by ReCP technology; thin lines are represented more clearly and the contours of negative text are rendered more sharply. The ProXpress M3325 series provides solid, sharp prints and scans with an effective print resolution of up to 1200 x 1200 dpi.

Additional printing options for professional-quality documents
The printer's multi-purpose magazine supports media up to a weight of 200 g/m², opening up many more printing options for professional documents. With the multi-purpose magazine, a wide variety of labels, boxes and envelopes can be printed with ease. With this function, you no longer need to spend time feeding the different types of media in individually.

Easy Eco Driver
The Easy Eco Driver software, which was given the "Outstanding Achievement in Innovation Award" in 2012 by Buyers Laboratory (BLI), reduces toner consumption by up to 20 per cent. The software also reduces power consumption. The user can remove images, convert bitmaps into sketches and remove text in toner saving mode to lower toner consumption.

Central control of printer use saves resources
Central control of printer use is activated through the print job tracking function in SyncThru™ Admin and allows managers to assign users to a specific printer. Users can also be assigned quantity quotas for printing and copying on specific printers.

One Touch Eco button
Thanks to the One Touch Eco button, companies save money on toner and paper. With the One Touch Eco button, 2-up printing (two pages on one sheet) and duplex printing (printing on both sides) are automatically activated. Users can also skip blank pages when printing, which conserves toner. These economical settings can be adjusted in the Easy Printer Manager.

Easy Printer Manager
Easy Printer Manager supports companies by providing a system for the remote management of functions such as the One Touch Eco button and settings for copying, scanning and faxing. Several devices can be monitored and managed using the Easy Printer Manager. Companies can also monitor the printer status (error messages including warnings such as "No paper", "No toner" or "Paper jam").



Manufacturer : SAMSUNG
Factory number : SL-M3325ND/SEE
Package weight : 11.76 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Duty cycle (max.)
    • 50000 Pages per month
    • Processor
    • 600 MHz
    • Paper capacity
    • 250 Sheets
    • Design
    • Embedded print server
    • Memory
    • 128 MB
    • Noise
    • 26 - 55 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 6.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 10 W
    • Power input (operation)
    • 700 W
  • Measures
    • Width
    • 366 mm
    • Depth
    • 366 mm
    • Height
    • 263 mm
  • Weights
    • Weight
    • 9.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual