reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS M2825ND :: Laser printer / USB/LAN / 28S / duplex

Item-No.: SAMS M2825ND
€136,00
Category of goods: 0


Samsung Xpress M2825ND

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 28
    • Duty cycle (max.)
    • 12000 Pages per month
    • Processor
    • Samsung 600 MHz (Cortex-A5)
    • Paper capacity
    • 250 Sheets
    • Design
    • Embedded print server
    • Memory
    • 128 MB
    • Noise
    • 26 - 50 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 4800 x 600 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 8.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 1.3 W
    • Power input (operation)
    • 400 W
  • Measures
    • Width
    • 368 mm
    • Depth
    • 335 mm
    • Height
    • 202 mm
  • Weights
    • Weight
    • 7.4 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

• Extremely fast — up to 28 ppm
• Powerful 600-MHz processor
• 250-sheet paper tray
• Network connection and duplexer
• Save toner, paper and energy with the Eco Save button
• Economical thanks to a separate toner/drum system and high-coverage toner

The network-enabled M2825ND and M2825DW mono laser printers assist small teams with their daily printing tasks productively and cost-effectively. The DW model also offers a WiFi function. With a speed of up to 28 ppm and a powerful 600-MHz processor, you will have virtually no bottlenecks. The built-in duplexer and the Eco Save button help save paper. To reduce operating costs even further, the printer features a high-coverage toner with a separate drum.



Manufacturer : SAMSUNG
Factory number : SL-M2825ND/SEE
Package weight : 9.2 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 28
    • Duty cycle (max.)
    • 12000 Pages per month
    • Processor
    • Samsung 600 MHz (Cortex-A5)
    • Paper capacity
    • 250 Sheets
    • Design
    • Embedded print server
    • Memory
    • 128 MB
    • Noise
    • 26 - 50 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 4800 x 600 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 8.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 1.3 W
    • Power input (operation)
    • 400 W
  • Measures
    • Width
    • 368 mm
    • Depth
    • 335 mm
    • Height
    • 202 mm
  • Weights
    • Weight
    • 7.4 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)