reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RICOH SP150W :: Laser printer / USB / 22S / USB / WIFI

Item-No.: RICOH SP150W
€69,95
Category of goods: 0

RICOH SP150W

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 22
    • Paper capacity
    • 50 Sheets
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 600 x 600 dpi
  • Implementation
    • Warm-up time
    • 25 sec.
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 220/241 V
    • Power input (Standby)
    • 1.2 W
    • Power input (operation)
    • 350 W
  • Measures
    • Width
    • 351 mm
    • Depth
    • 266 mm
    • Height
    • 106 mm
  • Weights
    • Weight
    • 6.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

High-quality printer for small offices

  • Easy to use

  • Works quickly and quietly

  • Compact, stylish design

  • Excellent value for money

  • User-friendly virtual control panel


If you need to get the job done, the SP 150 is the printer for you. Designed to make you more productive, its simple installation process and 22 ppm output mean you can enjoy its reliability, intuitive operation and sleek design almost straight out of the box.
Its simplicity means you can get on with what you need to do, safe in the knowledge that all your printing needs are taken care of. No matter if it’s home or small business print requirements.



Manufacturer : RICOH
Factory number : 408004
Package weight : 8.3 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 22
    • Paper capacity
    • 50 Sheets
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 600 x 600 dpi
  • Implementation
    • Warm-up time
    • 25 sec.
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 220/241 V
    • Power input (Standby)
    • 1.2 W
    • Power input (operation)
    • 350 W
  • Measures
    • Width
    • 351 mm
    • Depth
    • 266 mm
    • Height
    • 106 mm
  • Weights
    • Weight
    • 6.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual