reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKI B412DN :: Laser printer, LAN, USB


OKI B412DN

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Duty cycle (max.)
    • 60000 Pages per month
    • Processor
    • 667 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 512 MB
    • Noise
    • 53 dB
    • Type
    • Laser printer
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Electrical values
    • Operating voltage
    • 230 V
    • Power input (Standby)
    • 1.4 W
    • Power input (operation)
    • 560 W
  • Measures
    • Width
    • 387 mm
    • Depth
    • 364 mm
    • Height
    • 245 mm
  • Weights
    • Weight
    • 12.0 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Affordable and professional A4 black and white printing

  • Print speed: 33 pages per minute in black and white

  • Time until first print: only 5 seconds

  • Resolution: 1,200 x 1,200 dpi

  • Paper sizes: include A4, A5, B5, A6, letter, legal 13 & 14, executive, statement, banners up to 1320 mm, envelopes

  • Paper capacity: max. 880 sheets, paper weight: 80 g/m²

  • Printer languages: PCL5e, PCL6(XL), EPSON FX, IBM ProPrinter, XPS

  • Interfaces: Hi-Speed USB 2.0, 10/100/1000 Mbit/s Gigabit Ethernet

  • Special features: ECO mode, whisper mode, duplex printing as standard, automatic shut-off function, Energy Star, Blue Angel, three-year warranty (register within 30 days of purchase)


The compact design of the OKI B412dn delivers fast, high-quality black and white printing for cost-conscious users. This high-performance printer produces documents quickly and offers a lot of time- and money-saving features, such as a high-capacity toner which keeps operating costs low. Its ultra-reliable digital LED technology and convenient industry-leading three-year warranty from OKI Europe provide total peace of mind.

With its short warm-up time, high-speed processor and large memory, B412dn can easily handle both large and small print jobs. Sharing is easy with a standard Gigabit Ethernet connection and optional WIFI interface.



Manufacturer : OKI
Factory number : 45762002
Package weight : 14 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Duty cycle (max.)
    • 60000 Pages per month
    • Processor
    • 667 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 512 MB
    • Noise
    • 53 dB
    • Type
    • Laser printer
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Electrical values
    • Operating voltage
    • 230 V
    • Power input (Standby)
    • 1.4 W
    • Power input (operation)
    • 560 W
  • Measures
    • Width
    • 387 mm
    • Depth
    • 364 mm
    • Height
    • 245 mm
  • Weights
    • Weight
    • 12.0 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual