reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEXMARK MS312DN :: Laser printer, LAN, USB, IEEE 1284

Item-No.: LEXMARK MS312DN

Category of goods: 0

LEXMARK MS312DN

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Duty cycle (max.)
    • 50000 Pages per month
    • Processor
    • 800 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 128 MB
    • Noise
    • 53 dB
    • Type
    • Laser printer
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 2-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 6.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • Return to base warranty
  • Measures
    • Width
    • 399 mm
    • Depth
    • 382 mm
    • Height
    • 263 mm
  • Weights
    • Weight
    • 14.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The Lexmark MS312dn features a high-performance processor, flexible network connection, a two-line LCD display, functions for eco-friendly printing and an output of up to 33 pages per minute.

Compatibility with AirPrint and an optional WIFI function enable use by work groups with 1 - 3 users and an output of up to 2500 pages per month.

You save paper thanks to the default double-sided printing option.

The Quiet mode, Hibernate mode and Eco mode automatically reduce noise and also save time and energy.

The immediately operational fusing station ensures very short warm-up times, while the separate toner supply and exposure units guarantee consistent print quality and save paper.

The genuine resolution of 1200 x 1200 dpi always delivers razor sharp images and graphics.



Manufacturer : LEXMARK
Factory number : MS312DN / 35S0080
Package weight : 15.5 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Duty cycle (max.)
    • 50000 Pages per month
    • Processor
    • 800 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 128 MB
    • Noise
    • 53 dB
    • Type
    • Laser printer
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 2-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 6.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • Return to base warranty
  • Measures
    • Width
    • 399 mm
    • Depth
    • 382 mm
    • Height
    • 263 mm
  • Weights
    • Weight
    • 14.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual