reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KYOCERA FS2100DN :: Laser printer/USB/LAN/40S/duplex

Item-No.: KYOCERA FS2100DN

Category of goods: 0


Kyocera FS-2100DN

  • Product Description
  • Technical information
  • Other
    • Noise
    • 26 - 52 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 40
    • Duty cycle (max.)
    • 20000 Pages per month
    • Processor
    • PowerPC 465/750 MHz
    • Paper capacity
    • 600 Sheets
    • Design
    • Embedded print server
    • Memory
    • 256 MB, max. 1280 MB
    • Colour
    • Grey/black
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 5-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 15 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 1.9 W
    • Power input (operation)
    • 584 W
  • Measures
    • Width
    • 380 mm
    • Depth
    • 416 mm
    • Height
    • 285 mm
  • Weights
    • Weight
    • 13.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Monochrome printer for formats up to DIN A4
The network-capable FS-2100DN with resource-conserving ECOSYS printing technology ensures the best cost-per-page in its class and low power consumption. The compact printer with integrated duplex unit and 600-sheet paper capacity is used in smaller working groups and office environments.

  • Lowest printing costs in class

  • Up to 40 pages per minute

  • 500-sheet tray and 100-sheet universal feed (optionally up to 2600 sheet capacity)

  • Integrated duplex unit for double-sided printing

  • USB and network interface, USB host

  • Low power consumption (based on TEC value)

  • Carbon-neutral KYOCERA toner




Manufacturer : KYOCERA
Factory number : 1102MS3NL1
Package weight : 18.3 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 26 - 52 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 40
    • Duty cycle (max.)
    • 20000 Pages per month
    • Processor
    • PowerPC 465/750 MHz
    • Paper capacity
    • 600 Sheets
    • Design
    • Embedded print server
    • Memory
    • 256 MB, max. 1280 MB
    • Colour
    • Grey/black
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 5-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 15 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 1.9 W
    • Power input (operation)
    • 584 W
  • Measures
    • Width
    • 380 mm
    • Depth
    • 416 mm
    • Height
    • 285 mm
  • Weights
    • Weight
    • 13.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)