reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KYOCERA FS1061DN :: Laser printer/USB/LAN/25S/duplex


Kyocera FS-1061DN

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 25
    • Duty cycle (max.)
    • 2000 Pages per month
    • Processor
    • ARM 390 MHz
    • Paper capacity
    • 250 Sheets
    • Design
    • Embedded print server
    • Memory
    • 32 MB
    • Noise
    • 50 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1800 x 600 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 7.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 3.0 W
    • Power input (operation)
    • 346 W
  • Measures
    • Width
    • 358 mm
    • Depth
    • 276 mm
    • Height
    • 241 mm
  • Weights
    • Weight
    • 6.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The FS-1061DN is the ideal printer for small businesses and small workgroups in medium-sized organisations. The innovative ECOSYS printing technology ensures low consumption costs and the long-life drum unit ensures reliable printing up to 100,000 pages. Unprecedented performance in this class. Its compact dimensions allow the FS-1061DN to fit in any workplace.

  • Lowest printing costs in class

  • Up to 25 A4 pages per minute

  • 250-sheet paper tray and single-sheet feed

  • Network interface as standard

  • Automatic duplex printing for two-sided printing

  • Very reliable thanks to long-life components

  • Quiet mode for low noise levels

  • Compact size and small footprint

  • Prints on Windows and Mac operating systems

  • 3-year warranty with pick-up service




Manufacturer : KYOCERA
Factory number : 1102M33N
Package weight : 9.431 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 25
    • Duty cycle (max.)
    • 2000 Pages per month
    • Processor
    • ARM 390 MHz
    • Paper capacity
    • 250 Sheets
    • Design
    • Embedded print server
    • Memory
    • 32 MB
    • Noise
    • 50 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1800 x 600 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 7.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 3.0 W
    • Power input (operation)
    • 346 W
  • Measures
    • Width
    • 358 mm
    • Depth
    • 276 mm
    • Height
    • 241 mm
  • Weights
    • Weight
    • 6.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)