reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KYOCERA FS1041 :: Laser printer/USB/20 pages/min.


Kyocera FS-1041

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 20
    • Duty cycle (max.)
    • 1500 Pages per month
    • Processor
    • ARM 390 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 32 MB
    • Noise
    • 50 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1800 x 600 dpi
  • Implementation
    • Warm-up time
    • 8.5 sec.
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 3.0 W
    • Power input (operation)
    • 304 W
  • Measures
    • Width
    • 358 mm
    • Depth
    • 262 mm
    • Height
    • 241 mm
  • Weights
    • Weight
    • 6.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Compact desktop printer with long-life components.

  • Lowest printing costs in its class

  • Up to 20 A4 pages per minute

  • 250-sheet paper capacity

  • Compact size and small footprint

  • Very reliable thanks to long-life components

  • Prints on Windows and Mac operating systems

  • Quiet mode for low noise levels

  • 3-year warranty with pick-up service (in Germany only)


The FS-1041 by KYOCERA is a compact monochrome laser printer with an extremely long-lasting drum unit. The unique ECOSYS printing technology reduces printing costs and avoids unnecessary waste. Low consumption and energy costs make the FS-1041 the ideal printer for small enterprise and private users.



Manufacturer : KYOCERA
Factory number : 1102M23NL0
Package weight : 9.4 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 20
    • Duty cycle (max.)
    • 1500 Pages per month
    • Processor
    • ARM 390 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 32 MB
    • Noise
    • 50 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1800 x 600 dpi
  • Implementation
    • Warm-up time
    • 8.5 sec.
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 3.0 W
    • Power input (operation)
    • 304 W
  • Measures
    • Width
    • 358 mm
    • Depth
    • 262 mm
    • Height
    • 241 mm
  • Weights
    • Weight
    • 6.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)