reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-LJP M201DW :: Laser printer/USB/LAN/WIFI/25S/duplex

Item-No.: HP-LJP M201DW
€179,00
Category of goods: 0

HP LaserJet Pro M201dw (CF456A)

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 25
    • Processor
    • 750 MHz
    • Paper capacity
    • 250 Sheets
    • Design
    • Embedded print server
    • Memory
    • 128 MB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 2-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 8.0 sec.
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 2.2 W
    • Power input (operation)
    • 450 W
  • Measures
    • Width
    • 384 mm
    • Depth
    • 281 mm
    • Height
    • 251 mm
  • Weights
    • Weight
    • 6.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Easy to print — you can perform more tasks thanks to wireless connection and automatic two-sided printing.
Increase productivity with reliable, automatic two-sided printing and high print speeds. Print via smartphones, tablets and laptops thanks to options for mobile printing.

  • Printing

  • A4; A5; A6; B5; postcards; envelopes (C5, DL, B5)

  • Hi-speed USB 2.0; Ethernet 10/100

  • Up to 8000 pages

  • One-year manufacturer warranty. The exact warranty/support options may vary depending on the product, country and local laws.




Manufacturer : HEWLETT PACKARD
Factory number : CF456A#B19
Package weight : 9.65 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 25
    • Processor
    • 750 MHz
    • Paper capacity
    • 250 Sheets
    • Design
    • Embedded print server
    • Memory
    • 128 MB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 2-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 8.0 sec.
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 2.2 W
    • Power input (operation)
    • 450 W
  • Measures
    • Width
    • 384 mm
    • Depth
    • 281 mm
    • Height
    • 251 mm
  • Weights
    • Weight
    • 6.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)