reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-LJE M604DN :: Laser printer / USB/LAN / 50ppm / Duplex

SAVE24%
Item-No.: HP-LJE M604DN
€586,95
€447,95
Category of goods: 0


HP LaserJet Enterprise M604dn (E6B68A)

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 50
    • Duty cycle (max.)
    • 175000 Pages per month
    • Processor
    • 1.2 GHz
    • Paper capacity
    • 600 Sheets
    • Design
    • Embedded print server
    • Memory
    • 512 MB, max. 1.5 GB
    • Noise
    • 56 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 4-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 7.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 3.9 W
    • Power input (operation)
    • 720 W
  • Measures
    • Width
    • 425 mm
    • Depth
    • 537 mm
    • Height
    • 399 mm
  • Weights
    • Weight
    • 25.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Keep business moving and produce outstanding print quality. Tackle large jobs and equip your team for success – wherever business leads. Easily manage and expand this fast, versatile printer and help reduce environmental impact.
  • Multipurpose tray 1: A4, A5, A6, B5 (JIS), B6 (JIS), Dpostcard (JIS), RA4, 10 x 15 cm, envelope (DL ISO, C5 ISO, C6 ISO, B5 ISO); Tray 2, optional 500-sheet input tray: A4, A5, RA4, B5 (JIS); Optional 1,500-sheet High-capacity input tray: A4

  • Hi-Speed USB 2.0 ports (Host and Device); Built-in Gigabit Ethernet 10/100/1000T network port; Hardware Integration Pocket (HIP)

  • Up to 175,000 pages




Manufacturer : HEWLETT PACKARD
Factory number : E6B68A#B19
Package weight : 29 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 50
    • Duty cycle (max.)
    • 175000 Pages per month
    • Processor
    • 1.2 GHz
    • Paper capacity
    • 600 Sheets
    • Design
    • Embedded print server
    • Memory
    • 512 MB, max. 1.5 GB
    • Noise
    • 56 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 4-line LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 7.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 3.9 W
    • Power input (operation)
    • 720 W
  • Measures
    • Width
    • 425 mm
    • Depth
    • 537 mm
    • Height
    • 399 mm
  • Weights
    • Weight
    • 25.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual