reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-LJ P1102W :: Laser printer / USB/WLAN / 18S

Item-No.: HP-LJ P1102W
€134,95
Category of goods: 0

HP LaserJet Pro P1102w

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 18
    • Duty cycle (max.)
    • 5000 Pages per month
    • Processor
    • Tensilica 266 MHz
    • Paper capacity
    • 150 sheet Sheets
    • Memory
    • 8 MB
    • Type
    • Laser printer
  • Display
    • Resolution
    • 600 x 600 dpi
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • 8.5 sec.
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g
  • Specials
    • Specification
    • Incl. printer cable
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 2.7 W
    • Power input (operation)
    • 370 W
  • Measures
    • Width
    • 349 mm
    • Depth
    • 238 mm
    • Height
    • 196 mm
  • Weights
    • Weight
    • 5.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

HP LaserJet Pro P1102w with WLAN-print server including free USB connection cable

The HP LaserJet enables low-cost, shared, wireless printing in the office or at home from virtually anywhere.
Business users with small offices who want an affordable, wireless HP Laser Jet Printer — the most energy-efficient laser printer on the planet.

You can print wirelessly, at home or in the office.
• Connect the printer to a network without a cable using 802.11 wireless networking technology.
• Print up to 18 ppm for DIN A4 documents.
• The instant-on technology enables a fast first page out in as little as 8.5 seconds from Powersave mode (Auto-Off).
• Use the 150-sheet paper tray and 10-sheet individual tray to print on a wide variety of media.

(Delivery with toner)



Manufacturer : HEWLETT PACKARD
Factory number : CE658A
Package weight : 6.56 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 18
    • Duty cycle (max.)
    • 5000 Pages per month
    • Processor
    • Tensilica 266 MHz
    • Paper capacity
    • 150 sheet Sheets
    • Memory
    • 8 MB
    • Type
    • Laser printer
  • Display
    • Resolution
    • 600 x 600 dpi
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • 8.5 sec.
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g
  • Specials
    • Specification
    • Incl. printer cable
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 2.7 W
    • Power input (operation)
    • 370 W
  • Measures
    • Width
    • 349 mm
    • Depth
    • 238 mm
    • Height
    • 196 mm
  • Weights
    • Weight
    • 5.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)