reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECOSYS P2135D :: Laser printer/USB/35S/duplex

Item-No.: ECOSYS P2135D
€229,00
Category of goods: 0

Kyocera ECOSYS P2135d

  • Product Description
  • Technical information
  • Other
    • Noise
    • 54 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 35
    • Duty cycle (max.)
    • 2800 Pages per month
    • Processor
    • PowerPC 405F5 - 360 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 32 MB, max. 544 MB
    • Type
    • Laser printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 15 sec.
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 2.6 W
    • Power input (operation)
    • 535 W
  • Measures
    • Width
    • 375 mm
    • Depth
    • 393 mm
    • Height
    • 250 mm
  • Weights
    • Weight
    • 12.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The professional workplace printer

  • Lowest printing costs in its class

  • Up to 35 A4 pages per minute

  • First page read after just six seconds

  • Integrated duplex unit for double-sided printing

  • Up to four paper trays for up to 800 sheets

  • Six emulations including PostScript 3

  • "Quiet print" mode for quiet operation at the workplace

  • Carbon-neutral KYOCERA toner*

  • Includes free USB connection cable


Rapid 35 pages per minute in black/white: KYOCERA ECOSYS P2135d picks up the pace in your office. And offers a whole lot more besides: In addition to perfect print quality, it presents excellent features: duplex, 50-sheet universal feed and 250-sheet cartridge for formats from A4 to A6. Revel in maximum reliability and the lowest printing costs in its class — all thanks to ECOSYS.

*Only for distribution by KYOCERA Document Solutions Deutschland GmbH



Manufacturer : KYOCERA
Factory number : 1102PH3NL0
Package weight : 14.4 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 54 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 35
    • Duty cycle (max.)
    • 2800 Pages per month
    • Processor
    • PowerPC 405F5 - 360 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 32 MB, max. 544 MB
    • Type
    • Laser printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 15 sec.
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 2.6 W
    • Power input (operation)
    • 535 W
  • Measures
    • Width
    • 375 mm
    • Depth
    • 393 mm
    • Height
    • 250 mm
  • Weights
    • Weight
    • 12.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)