reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECOSYS P2035D :: Laser printer/USB/35S/duplex

Item-No.: ECOSYS P2035D
€142,95
Category of goods: 0


Kyocera ECOSYS P2035d

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 35
    • Duty cycle (max.)
    • 2000 Pages per month
    • Processor
    • PowerPC 405F5 - 360 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 32 MB, max. 544 MB
    • Noise
    • 53 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1800 x 600 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 15 sec.
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 2.6 W
    • Power input (operation)
    • 535 W
  • Measures
    • Width
    • 375 mm
    • Depth
    • 393 mm
    • Height
    • 250 mm
  • Weights
    • Weight
    • 12.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Your reliable office partner

• Low printing costs thanks to ECOSYS technology
• Up to 35 A4 pages per minute
• First page read after just six seconds
• Integrated duplex unit for double-sided printing
• Up to three paper trays for up to 550 sheets
• Six emulations including PostScript 3
• "Quiet print" mode for quiet operation at the workplace
• Carbon-neutral KYOCERA toner*
• Includes free USB connection cable

Stylish design, attractive features — the KYOCERA ECOSYS P2035d looks great in any workplace. Ideal for small offices or in the trade industry: With a rapid 35 pages per minute in black/white, duplex unit and paper handling from A4 to A6, it is the ideal choice for smaller print volumes. And thanks to ECOSYS, you can benefit from maximum reliability and very low printing costs.

*Only for distribution by KYOCERA Document Solutions Deutschland GmbH



Manufacturer : KYOCERA
Factory number : 1102PG3NL0
Package weight : 14.4 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 35
    • Duty cycle (max.)
    • 2000 Pages per month
    • Processor
    • PowerPC 405F5 - 360 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 32 MB, max. 544 MB
    • Noise
    • 53 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1800 x 600 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 15 sec.
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 2.6 W
    • Power input (operation)
    • 535 W
  • Measures
    • Width
    • 375 mm
    • Depth
    • 393 mm
    • Height
    • 250 mm
  • Weights
    • Weight
    • 12.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)