reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO HLL5100DN :: Laser printer/USB/LAN/40S/duplex

Item-No.: BRO HLL5100DN
€164,00
Category of goods: 0


BRO HLL5100DN

  • Product Description
  • Technical information
  • Other
    • Noise
    • 52 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 40
    • Processor
    • 800 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 256 MB
    • Type
    • Laser printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 7.2 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Electrical values
    • Power input (Standby)
    • 1.2 W
    • Power input (operation)
    • 640 W
  • Measures
    • Width
    • 373 mm
    • Depth
    • 388 mm
    • Height
    • 255 mm
  • Weights
    • Weight
    • 10.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)

Professional laser printer for work groups
  • Up to 40 pages per minute

  • Professional paper management with a range of options

  • Robust printer unit

  • More security during high-volume printing with the PRINT AirBag for 200,000 pages

  • LAN and USB 2.0 high-speed interface

  • Backlit LCD display


Ideal for business use
The professional paper management, the robust printer unit and the numerous professional features make
your daily working life considerably easier.

LCD display
With the backlit LCD display panel, you can easily install and manage L5000 series laser printers without any complications.

High printing speed
Print speeds of up to 40 pages per minute guarantee short waiting times and a high level of productivity, making the laser printer excellent for use in demanding work groups.

Freedom of choice and relief from fine dust
All of the laser printers and multi-function devices from the L5000 series have been awarded the Blue Angel, meaning that they are certified as having low emissions and being economical in terms of resources. In terms of fine dust, the devices fall within the stringent
requirements of the well-known ecolabel. Brother would like to do even more for you, and therefore leaves the choice up to you.
Eco mode can be activated in the driver: Simply click and save three times as much
With the L5000 series, eco mode can be activated not only on the device, by using the quiet-mode driver setting, but also by a simple mouse click directly in the driver. This reduction in speed helps the environment and the user saves three times over:
  1. Fine dust emission: Can be reduced up to 99% in comparison with standard print mode.

  2. Electric power consumption: Power consumption when printing is reduced by up to 255 W. This helps the environment and your wallet.

  3. Noise: The sound pressure level is reduced by up to 2 dB, allowing for a more relaxed way of working.


With the PRINT AirBag save up to €305 for 200,000 pages
If parts need to be exchanged because they are worn before the printer's printing capacity is reached and before the end of the three-year warranty period (the normal warranty does not apply for parts that have been damaged), Brother bears the cost of the corresponding working hours and the necessary worn parts.



Manufacturer : BROTHER
Factory number : HLL5100DNG1
Package weight : 13.2 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 52 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 40
    • Processor
    • 800 MHz
    • Paper capacity
    • 250 Sheets
    • Memory
    • 256 MB
    • Type
    • Laser printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 7.2 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Electrical values
    • Power input (Standby)
    • 1.2 W
    • Power input (operation)
    • 640 W
  • Measures
    • Width
    • 373 mm
    • Depth
    • 388 mm
    • Height
    • 255 mm
  • Weights
    • Weight
    • 10.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual