reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO HL5450DN :: Laser printer / USB/LAN / 38S / duplex

Item-No.: BRO HL5450DN
€212,00
Category of goods: 0

Brother HL-5450DN

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 38
    • Duty cycle (max.)
    • 3500 Pages per month
    • Processor
    • 400 MHz
    • Paper capacity
    • 250 + 50 Sheets
    • Design
    • Embedded print server
    • Memory
    • 64 MB, max. 320 MB
    • Noise
    • 59 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 8.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Electrical values
    • Power input (Standby)
    • 0.6 W
    • Power input (operation)
    • 665 W
  • Measures
    • Width
    • 371 mm
    • Depth
    • 384 mm
    • Height
    • 245 mm
  • Weights
    • Weight
    • 10.5 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)

Professional laser printer with duplex printing and LAN print server for work groups of up to 5 people

• Up to 38 pages per minute
• Duplex unit incl. automatic booklet printing feature
• Resolution up to 1,200 x 1,200 dpi
• 64 MB memory (optional up to 320 MB)
• PCL 6, PostScript 3, Epson FX-850, IBM ProPrinter XL Emulation
• Printer driver for Windows, Macintosh and Linux
• 10/100 BaseTX and USB 2.0 Hi-Speed interface
• 250 sheet paper tray and 50 sheet multi-purpose feed
• Toner for approx. 3000 pages in accordance with ISO/IEC 19752 and
• drum for approx. 30,000 pages included in delivery
• Apple AirPrint™ & Google Cloud Print™ compatible

Includes three-year 48-hour onsite warranty



Manufacturer : BROTHER
Factory number : HL5450DNG1
Package weight : 12.4 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 38
    • Duty cycle (max.)
    • 3500 Pages per month
    • Processor
    • 400 MHz
    • Paper capacity
    • 250 + 50 Sheets
    • Design
    • Embedded print server
    • Memory
    • 64 MB, max. 320 MB
    • Noise
    • 59 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 8.5 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Electrical values
    • Power input (Standby)
    • 0.6 W
    • Power input (operation)
    • 665 W
  • Measures
    • Width
    • 371 mm
    • Depth
    • 384 mm
    • Height
    • 245 mm
  • Weights
    • Weight
    • 10.5 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)