reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO HL1210W :: Laser printer / USB/WLAN / 20S


Brother HL-1210W

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 20
    • Duty cycle (max.)
    • 9000 Pages per month
    • Paper capacity
    • 150 Sheets
    • Design
    • Embedded print server
    • Memory
    • 32 MB
    • Noise
    • 51 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 2400 x 600 dpi
    • Display
    • 2-line LCD
  • Implementation
    • Warm-up time
    • 10 sec.
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Electrical values
    • Power input (Standby)
    • 0.8 W
    • Power input (operation)
    • 380 W
  • Measures
    • Width
    • 385 mm
    • Depth
    • 340 mm
    • Height
    • 255 mm
  • Weights
    • Weight
    • 7.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

Compact B/W laser printer with WIFI

• Print speed of up to 20 pages per minute
• Up to 600 x 600 dpi resolution (2400 x 600 dpi with resolution control)
• 802.11 b/g/n (WIFI) interface
• 150-sheet paper feed
Three-year manufacturer's warranty

With its compact dimensions and modern design, the Brother HL-1210W is the ideal laser printer for the office. Once integrated into the network via WIFI, it is available for multiple users and can also be used via the Brother iPrint&Scan app.

Compact and lightweight
Thanks to the modern design of the device, the HL-1210W fits even the smallest office spaces. The compact and lightweight design ensures you have room for what's important. This makes the device the ideal companion for the private sector and home office.

High print quality and fast results
You will really appreciate being able to print up to 20 pages/min. and hold the first printout in your hand within 10 seconds. Thanks to its high print resolution, the Brother HL-1210W delivers excellent results: Text in sharp, clear quality and an exact reproduction of the finest details.

Energy-saving
The HL-1210W only requires a low 380 W during the printing process. After printing, the device cycles through various energy-saving modes. The longer the model is not used, the less energy is required. This ensures low power consumption. The special degree of energy efficiency was awarded Energy Star certification.

Separate toner/drum system
The HL-1210W is equipped with a separate replaceable toner/drum system. This means that only the consumables that actually run out need to be replaced. This protects the environment and your wallet at the same time.



Manufacturer : BROTHER
Factory number : HL1210WG1
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 20
    • Duty cycle (max.)
    • 9000 Pages per month
    • Paper capacity
    • 150 Sheets
    • Design
    • Embedded print server
    • Memory
    • 32 MB
    • Noise
    • 51 dB
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 2400 x 600 dpi
    • Display
    • 2-line LCD
  • Implementation
    • Warm-up time
    • 10 sec.
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Electrical values
    • Power input (Standby)
    • 0.8 W
    • Power input (operation)
    • 380 W
  • Measures
    • Width
    • 385 mm
    • Depth
    • 340 mm
    • Height
    • 255 mm
  • Weights
    • Weight
    • 7.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed