reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIEW TD2420 :: 60 cm — touch — LED — D-SUB/DVI/HDMI/USB — EEC B

Item-No.: VIEW TD2420

Category of goods: 0

Viewsonic TD2420

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Power supply, power cable, VGA cable, HDMI cable
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 200 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • Capacitive touch screen
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 521 x 293 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
  • Implementation
    • Contrast ratio
    • 20,000,000:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 622 mm
    • Width with feet
    • 622
    • Depth with stand
    • 193 mm
    • Height with base
    • 459 mm
  • Energy efficiency
    • Manufacturer
    • ViewSonic
    • Model
    • VS15153
    • Energy Efficiency
    • B
    • viewable screen size
    • 60 cm
    • viewable screen size
    • 23.6 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 33 kWh
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Intuitive multi-touch design

The ViewSonic® TD2420 is the perfect solution for commercial and private touchscreen applications. Thanks to intuitive multi-touch LED display, interactive stylus and full HD resolution, the TD2420 represents a flexible touch solution to be used as a checkout display, information panel or in hospitals or classrooms. The Windows® 8-compatible optical two-point technology ensures users have fun and are interactive in getting involved. With 1920 x 1080 full HD resolution and MEGA mega dynamic contrast ratio of 20.000.000:1, the ViewSonic TD2420 gives you crisp and crystal-clear images. To round off the complete multimedia package, the monitor also includes a pair of 2-watt integrated speakers with SRS Premium Sound®. HDMI, VGA and DVI connectors ensure flexible and convenient connection options, while the VESA-compatible design adds extra convenience thanks to wall installation possibility. The flexible TD2420 is your first choice if you are looking for a multi-touch monitor with extensive functionality.

Durable and precise multi-touch display
Use your monitor as you do a mobile device: Tap documents, images or websites, drag or resize them using intuitive finger movements. The supplied stylus enables additional interactive functions, such as writing and drawing, giving your creativity free reign. The scratchproof, 7H-hardened surface ensures a long service life with uniformly excellent touch accuracy.

Full HD monitor with 1080 pixels and 1920 x 1080 resolution
The 24-inch full HD monitor (23.6-inch viewable image area) is ideal for high-graphic commercial applications as well as image, video and gaming applications at home. The MEGA dynamic contrast ratio of 20.000.000:1 provides razor sharp images with a high level of detail.

Flexible configuration options with digital and analogue OptiSync® inputs
The TD2420 supports the touch functions of Windows® 7 and Windows® 8 and provides plug-and-play connection via USB HID (Human Interface Device). The TD2420 is instantly simple and intuitive to use via two touch points once you have connected it by USB. The multi-mode input technology ensures connection options for HDMI, DVI and VGA signals for extensive compatibility and flexibility.

Increased energy savings with Eco mode
All ViewSonic LED monitors are equipped with the protected Eco mode function, with "Optimise" (85%) and "Eco" (80%) operation settings. Both options reduce the display brightness, saving up to 20%* power. In low ambient light conditions,
Eco mode improves visibility, protects your eyes and extends the service life of the monitor lighting. Eco mode reduces the cost of replacement lamps, while also caring for our environment.

Certification by ENERGY STAR® and EPEAT Silver
Thanks to energy-saving technologies, such as LED backlight and the Eco mode options, the TD2420 is especially environmentally friendly. You can save up to 40%* on your energy cost compared to conventional 24" monitors.

Integrated speakers with SRS Premium Sound®
The two integrated stereo speakers on the TD2420 turn multimedia applications into a true sound experience



Manufacturer : VIEWSONIC
Factory number : VS15153
Package weight : 8.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Power supply, power cable, VGA cable, HDMI cable
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 200 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • Capacitive touch screen
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 521 x 293 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
  • Implementation
    • Contrast ratio
    • 20,000,000:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 622 mm
    • Width with feet
    • 622
    • Depth with stand
    • 193 mm
    • Height with base
    • 459 mm
  • Energy efficiency
    • Manufacturer
    • ViewSonic
    • Model
    • VS15153
    • Energy Efficiency
    • B
    • viewable screen size
    • 60 cm
    • viewable screen size
    • 23.6 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 33 kWh
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual