reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 23ET63V :: 58 cm — touch — VGA/HDMI/USB — EEC B


LG IPS Touch 10 Monitor

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Colour
    • Black
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • AH-IPS with LED backlight
    • Brightness
    • 250 cd/m²
    • Display Format
    • 16:9
    • Contrast ratio
    • 1000:1
    • Touch technology
    • Capacitive touch screen
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 509 x 286 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.3 W
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 555 mm
    • Depth
    • 53 mm
    • Height
    • 338 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick-Up and Return
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 23ET63V
    • Energy Efficiency
    • B
    • viewable screen size
    • 58 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


The new 23ET63V from LG offers a completely unique multi-touch experience. Certified for Windows 8, it provides simple connectivity without the need for any complicated software installation. Its excellent ergonomics with a rear, infinitely adjustable tilting stand are impressive and it can used by multiple people at the same time (10 Point Touch).

  • 58.42-cm (23") multi-touch monitor with power-saving LED backlight and Windows 8 certification

  • 10 Point Touch multi-touch interface for simple, intuitive operation whether you use your fingers or a stylus

  • Incredibly easy installation without the need to install any software — simply connect the USB cable and away you go (Windows 7 and Windows 8 via VGA or HDMI)

  • New AH-IPS panel for clear, high-contrast images with consistent colour reproduction and a wide viewing angle of 178°

  • A range of connection options with HDMI and analogue D-sub connection for older devices

  • Ergonomic display is infinitely adjustable, allowing you to tilt it backwards by up to 90°

  • Super Energy Saving function reduces energy consumption further by approx. 30% compared with normal operation

  • Ready for swivelling arms and wall mounts in accordance with VESA FDMI




Manufacturer : LG
Factory number : 23ET63V
Package weight : 5.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Colour
    • Black
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • AH-IPS with LED backlight
    • Brightness
    • 250 cd/m²
    • Display Format
    • 16:9
    • Contrast ratio
    • 1000:1
    • Touch technology
    • Capacitive touch screen
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 509 x 286 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.3 W
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 555 mm
    • Depth
    • 53 mm
    • Height
    • 338 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick-Up and Return
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 23ET63V
    • Energy Efficiency
    • B
    • viewable screen size
    • 58 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual