reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA TF3237W3A :: 32" Open Frame 12pt Touch-Monitor, white - EEC B

Item-No.: IIYAMA TF3237W3A
€1.379,00
Category of goods: 0


ProLite TF3237MSC

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Speaker
    • 2x 7 W
    • Colour
    • White
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • AMVA3 with edge LED backlight, matt
    • Brightness
    • 420 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • 12-point capacitive touchscreen
    • Pixel Pitch
    • 0.364 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 48 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 400 x 200 mm
    • Width
    • 785 mm
    • Depth
    • 69 mm
    • Height
    • 476 mm
  • Weights
    • Weight
    • 17.3 kg
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite TF3237MSC
    • Energy Efficiency
    • B
    • viewable screen size
    • 80 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 54 W
    • Annual power consumption
    • 79 kWh
    • Power Consumption (Standby)
    • 0.38 W
    • Power Consumption (DC Off)
    • 0.38 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

32" white open frame touch monitor built into an eye catching edge-to-edge glass bezel
With 1920x1080 Full HD resolution and Projective Capacitive 12 point touch technology, the ProLite TF3237MSC-W3AG delivers seamless and accurate touch response. Featuring an AMVA3 Edge LED LCD screen technology, it offers exceptional colour performance and wide viewing angles, making it a perfect display for Interactive Digital Signage. In addition to the superb image quality, the screen comes with a rugged bezel and the panel withstands the 60950-1 ball drop test, making it suitable for demanding environments like table top integration. The open frame ProLite TF3237MSC-W3AG is the ideal solution for Interactive Digital Signage, Instore Retail, Kiosks and Interactive Presentations.



Manufacturer : IIYAMA
Factory number : TF3237MSC-W3AG
Package weight : 20 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Speaker
    • 2x 7 W
    • Colour
    • White
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • AMVA3 with edge LED backlight, matt
    • Brightness
    • 420 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • 12-point capacitive touchscreen
    • Pixel Pitch
    • 0.364 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 48 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 400 x 200 mm
    • Width
    • 785 mm
    • Depth
    • 69 mm
    • Height
    • 476 mm
  • Weights
    • Weight
    • 17.3 kg
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite TF3237MSC
    • Energy Efficiency
    • B
    • viewable screen size
    • 80 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 54 W
    • Annual power consumption
    • 79 kWh
    • Power Consumption (Standby)
    • 0.38 W
    • Power Consumption (DC Off)
    • 0.38 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual