reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA TF3222MC :: 32" Open Frame 10pt Touch-Monitor

Item-No.: IIYAMA TF3222MC
€1.159,00
Category of goods: 0


ProLite TF3222MC

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • AMVA3 with edge LED backlight
    • Brightness
    • 425 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.364 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 48 W
    • Power input (Standby)
    • 1.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 200 x 200 mm
    • Width
    • 749 mm
    • Depth
    • 62 mm
    • Height
    • 450 mm
  • Weights
    • Weight
    • 12.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
32” 10pt open frame touch monitor built into an eye catching slim bezel with high brightness
With 1920x1080 Full HD resolution and Projective Capacitive 10 point touch technology, the ProLite TF3222MC-B1 delivers seamless and accurate touch response. Featuring AMVA3 LED LCD screen technology, it offers exceptional colour performance and wide viewing angles, making it a perfect display for Interactive Digital Signage. The high brightness (500cd/m²) ensures crispy and clear images, resulting in outstanding information transmission performance, even in bright environments. In addition to the superb image quality, the screen comes with a rugged bezel, making it suitable for demanding environments. The open frame ProLite TF3222MC-B1 is the ideal solution for Interactive Digital Signage, Instore Retail, Kiosks, Gaming and Interactive Presentations.



Manufacturer : IIYAMA
Factory number : TF3222MC-B1
Package weight : 15.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • AMVA3 with edge LED backlight
    • Brightness
    • 425 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.364 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 48 W
    • Power input (Standby)
    • 1.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 200 x 200 mm
    • Width
    • 749 mm
    • Depth
    • 62 mm
    • Height
    • 450 mm
  • Weights
    • Weight
    • 12.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual