reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA TF2234MCX :: 22" Open Frame 10pt Touch-Monitor

Item-No.: IIYAMA TF2234MCX
€515,00
Category of goods: 0


ProLite TF2234MC

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • IPS with LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.247 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 518 mm
    • Depth
    • 46 mm
    • Height
    • 314 mm
  • Weights
    • Weight
    • 4.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
10 touch points and an open frame
ProLite TF2234MC uses Projective Capacitive Touch Technology, built into an eye catching bezel with edge-to-edge glass. Featuring IPS LCD Screen technology, it offers exceptional colour performance and wide viewing angles, making it a perfect interactive display for Interactive Digital Signage. In addition to the superb image quality, the screen comes with an IP54 Rating, making it dust and water resistant and with a rugged bezel making it suitable for demanding environments. The ProLite TF2234MC is the ideal screen for the kiosk integrators and a solution for Interactive Digital Signage, Instore Retail, Gaming and Interactive Presentations.



Manufacturer : IIYAMA
Factory number : TF2234MC-B1X
Package weight : 6.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • IPS with LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.247 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 518 mm
    • Depth
    • 46 mm
    • Height
    • 314 mm
  • Weights
    • Weight
    • 4.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual