reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA TF2234MCA :: 22" Open Frame 10pt Touch-Monitor


ProLite TF2234MC

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • IPS with LED backlight, matt
    • Brightness
    • 300 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.247 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 518 mm
    • Depth
    • 46 mm
    • Height
    • 314 mm
  • Weights
    • Weight
    • 4.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
10pt touch open frame monitor with AG-coating and high brightness function
ProLite TF2234MC uses P-Cap Technology, built into an eye catching bezel with edge-to-edge glass. Featuring IPS LCD Screen technology, it offers exceptional colour performance and wide viewing angles. The higher brightness ensures crispy and clear image, even in bright environment. In addition to the superb image quality, the screen comes with an IP54 Rating, making it dust and water resistant, and with a rugged bezel making it suitable for demanding environments. The Anti Glare coating helps to avoid issues with reflections and external light sources affecting colour reproduction, contrast and sharpness. ProLite TF2234MC is the ideal screen for the kiosk integrators and a solution for Interactive Digital Signage, Instore Retail and Interactive Presentations.



Manufacturer : IIYAMA
Factory number : TF2234MC-B1AGB
Package weight : 6.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • IPS with LED backlight, matt
    • Brightness
    • 300 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.247 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 518 mm
    • Depth
    • 46 mm
    • Height
    • 314 mm
  • Weights
    • Weight
    • 4.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin