reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA TF1934MC :: 19" Open Frame 10pt Touch-Monitor

Item-No.: IIYAMA TF1934MC
€559,00
Category of goods: 0

ProLite TF1934MC

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Display type
    • IPS with LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.294 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 14 ms
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 416 mm
    • Depth
    • 47 mm
    • Height
    • 345 mm
  • Weights
    • Weight
    • 4.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
19" open frame 10pt touch monitor featuring IPS panel
The ProLite TF1934MC-B2X 19" multi touch screen is based on projective capacitive technology which thanks to a glass overlay covering the screen guarantees high durability, scratch-resistance and perfect picture performance. The IPS matrix guarantees high performance with accurate and consistent colour reproduction, and wide viewing angles. The touch function remains unaffected even if the glass is scratched. The screen is IP65 rated which means it is dust and water resistant. For ease of installation in any environment the ProLite TF1934MC-B2X comes equipped with external mounting brackets making it an ideal solution for kiosk integrators and Instore Retail.



Manufacturer : IIYAMA
Factory number : TF1934MC-B2X
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Display type
    • IPS with LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.294 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 14 ms
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 416 mm
    • Depth
    • 47 mm
    • Height
    • 345 mm
  • Weights
    • Weight
    • 4.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual