reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA TF1734MC :: 17" Open Frame 10pt Touch-Monitor

Item-No.: IIYAMA TF1734MC
€485,00
Category of goods: 0


ProLite TF1734MC

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 5:4
    • Contrast ratio
    • 1000:1
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.264 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 2 W
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 369 mm
    • Depth
    • 48 mm
    • Height
    • 307 mm
  • Weights
    • Weight
    • 3.6 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
17" open frame 10pt touch monitor
The ProLite TF1734MC 17" multi touch screen is based on projective capacitive technology which thanks to a glass overlay covering the screen guarantees high durability, scratch-resistance and perfect picture performance. The touch function remains unaffected even if the glass is scratched. The screen is IP65 rated which means it is dust and water resistant. For ease of installation in any environment the ProLite TF1734MC comes equipped with external mounting brackets making it an ideal solution for kiosk integrators and Instore Retail.



Manufacturer : IIYAMA
Factory number : TF1734MC-B1X
Package weight : 5.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 5:4
    • Contrast ratio
    • 1000:1
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.264 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 2 W
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 369 mm
    • Depth
    • 48 mm
    • Height
    • 307 mm
  • Weights
    • Weight
    • 3.6 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual