reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA TF1534MC :: 15" Open Frame 10pt Touch-Monitor

Item-No.: IIYAMA TF1534MC
€475,00
Category of goods: 0


ProLite TF1534MC

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 38 cm
    • Diagonal
    • 15 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 330 cd/m²
    • Display Format
    • 5:4
    • Contrast ratio
    • 700:1
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.264 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 2 W
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 338 mm
    • Depth
    • 45 mm
    • Height
    • 266 mm
  • Weights
    • Weight
    • 2.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
15" open frame 10pt touch monitor
The ProLite TF1534MC 15" multi touch screen is based on projective capacitive technology which thanks to a glass overlay covering the screen guarantees high durability, scratch-resistance and perfect picture performance. The higher brightness (350 cd/m²) ensures crispy and clear image, resulting in outstanding information transmission performance, even in bright environment. The touch function remains unaffected even if the glass is scratched. The screen is IP65 rated which means it is dust and water resistant. For ease of installation in any environment the ProLite TF1534MC comes equipped with external mounting brackets making it an ideal solution for kiosk integrators and Instore Retail.



Manufacturer : IIYAMA
Factory number : TF1534MC-B1X
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Colour
    • Black
  • Display
    • Diagonal
    • 38 cm
    • Diagonal
    • 15 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 330 cd/m²
    • Display Format
    • 5:4
    • Contrast ratio
    • 700:1
    • Touch technology
    • 10-point capacitive touchscreen
    • Pixel Pitch
    • 0.264 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 2 W
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 338 mm
    • Depth
    • 45 mm
    • Height
    • 266 mm
  • Weights
    • Weight
    • 2.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual