reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA T2252MTS3 :: 55cm - Touch - D-SUB/DVI/HDMI/Audio/USB - 1080p - EEC A

Item-No.: IIYAMA T2252MTS3
€241,00
Category of goods: 0


iiyama ProLite T2252MTS-3

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 220 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • Optical touch screen
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 477 x 268 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 19 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 517 mm
    • Depth
    • 240 mm
    • Height
    • 378 mm
  • Weights
    • Weight
    • 5.1 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite T2252MTS
    • Energy Efficiency
    • A
    • viewable screen size
    • 55 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 20 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


22-Inch two-point, multi-touch monitor with the latest optical touch technology.
With a resolution of 1920 x 1080, a 5M:1 ACR contrast ratio and 2 ms response time, it is extremely well-equipped. The multi-touch display also detects the touch of several fingers. This means not only click functions or mouse cursors can be be controlled or moved, simply spreading or pinching the fingers can, for example, scale-up pictures or make images in the browser window larger or smaller. HDMI, DVI, analogue inputs offer maximum flexibility for connection and operation. The touch interface is connected to a computer via a USB interface. The T2252MTS is an ideal touch screen for home, business, education, and interactive POS solutions. The multi-touch feature is supported only on Windows®7.

Multi-Touch
The Multi-touch functionality is only supported under Windows® 7.

LED backlight
A typical CCFL LCD uses four back-lighting lamps. The use of LEDs substantially reduces power consumption and CO2 emissions, making this an environmentally friendly product.

ACR
The contrast ratio is a measure indicating the maximum relative difference in brightness between black and white. ACR (Advanced Contrast Ratio) is a feature that automatically changes the contrast and brightness. For perfect images in movies or gaming.

HDMI
HDMI (High Definition Multimedia Interface) is an interface for fully-digital transfer of digital audio and video data.

FULL HD
With a resolution of 1920 x 1080 p, its LCD display is able to deliver high-resolution images. It offers a significantly larger surface area compared to a standard LCD screen, e.g. 60% more content compared to an LCD with a resolution of 1280 x 1024.

OverDrive On/Off
A monitor can appear blurry with very fast moving graphics/images. Activating the overdrive feature minimises this.

VESA
VESA mount, a standard which makes it very easy to attach a wall or table bracket.

Speakers
Equipped with two high-quality stereo speakers.

Successor to the: iiyama ProLite T2252MTS-1



Manufacturer : IIYAMA
Factory number : T2252MTS-B3
Package weight : 6.95 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 220 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • Optical touch screen
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 477 x 268 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 19 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 517 mm
    • Depth
    • 240 mm
    • Height
    • 378 mm
  • Weights
    • Weight
    • 5.1 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite T2252MTS
    • Energy Efficiency
    • A
    • viewable screen size
    • 55 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 20 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual