reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA T1731SR1 :: 43 cm - Touch - D-SUB/DVI/USB

Item-No.: IIYAMA T1731SR1
€356,95
Category of goods: 0

iiyama ProLite T1731SR-B1

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 200 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • Resistive touch screen
    • Pixel Pitch
    • 0.264 mm
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 270 x 338 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 900:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • Yes
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 387 mm
    • Depth
    • 202 mm
    • Height
    • 342 mm
  • Weights
    • Weight
    • 5.7 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

ProLite T1731SR-1

The ProLite T1731SR-1 is based on the latest 5-wire resistive touch screens. This technology is first choice where extra long service life and maximum reliability are required. 5-wire touchscreens are built up from several layers of glass or film. In contrast to previous technologies, all electrodes are located in the lower layer, so that the screen will continue to work perfectly even with serious damage to the upper layer. 5-wire screens allow life cycles of up to 35 million touches.

Behind the touch-sensitive surface is a 17-inch display with a physical resolution of 1280 x 1024 pixels, as well as very good contrast and brightness performance. The screen has analogue and digital (DVI) input with touchscreen connection options via USB or RS-232. The display is stable on an adjustable base and can be rotated 90 degrees. The touch service program facilitates 4-point calibration, and 9/25- point linearisation.

A reliable touch solution offering excellent value for money!

Touch technology - RESISTIVE
The 5-wire resistive touchscreen has a particularly long shelf life and is extremely versatile. It is recommended especially for industrial purposes for control of machinery, or in shops and restaurants as a POS system.

Cable Management System
Comfortable and elegant, you can easily hide the cable at the back of the screen using the cable management system.

RS-232 and USB ports
For greater flexibility, the screen supports connectivity via USB or RS232.

IP54
The IP Code certification indicates how resistant the screen is under extreme conditions. With IP 54, the screen is resistant to a certain amount of dust and spray.



Manufacturer : IIYAMA
Factory number : PROLITE T1731SR-B1
Package weight : 7.961 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 200 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • Resistive touch screen
    • Pixel Pitch
    • 0.264 mm
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 270 x 338 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 900:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • Yes
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 387 mm
    • Depth
    • 202 mm
    • Height
    • 342 mm
  • Weights
    • Weight
    • 5.7 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual