reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH T22K SW :: 54,6 cm - Touch monitor, black - IP65 - EEC B

Item-No.: FAYTECH T22K SW
€529,00
Category of goods: 0


faytech 21.5" Touch-Monitor Schwarz kapazitiv

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Base, manual, cable, power supply unit
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 54.69 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 250 cd/m²
    • Display Format
    • 16:9
    • Contrast ratio
    • 1000:1
    • Touch technology
    • Capacitive multi-touch screen
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 477 x 268 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1.5 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 0.5 W
  • Certification marks
    • Pixel Error Class
    • A+
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 528 mm
    • Depth
    • 46 mm
    • Height
    • 324 mm
  • Weights
    • Weight
    • 4.9 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT215TMBCAP
    • Energy Efficiency
    • B
    • viewable screen size
    • 54.69 cm
    • viewable screen size
    • 21.5 Inch
    • Power Consumption (On)
    • 26 W
    • Annual power consumption
    • 38 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • faytech´s capacitive Multi-Touch Monitor series

  • patented IP65 Front with silicon seal

  • strengthened cover glass, anti glare treatment (chemical etched)

  • 10-finger-multi touch capacitive touch

  • LED backlight backed Panels in A+ quality

  • screwable connection for rugged environments


faytech´s capacitive Touchscreen Monitor series has a modern sleek look with its flat edge to edge glass front panels, and a patented silicone rubberized seal making the front panels IP65 water proof and dust proof.

This new series comes with capacitive 10 finger multi touch, glass front following MosH7, the glass surface is anti glare treated (chemical etched), a wide variety of interfaces including USB-B for touch, HDMI, DVI-D, VGA and Audio inputs, all lockable including the DC-IN. Each capacitive Touch Monitor has an A+ industrial LCD panel backed by faytech’s 100% no dead pixel guarantee. Each monitor comes with its own desktop stand, and screw patterns on the back for VESA-100 mounts.

The high resolution support (e.g. 768p, 1920×1200 pixels) of these faytech touchscreens make them the perfect choice for a wide variety of applications including use in POS systems, as control panels in the industrial area, in kiosk systems, for machine control, in the office and in many other areas.

The integrated 10 finger capacitive multi touch panel is robust and accurate. The touch function is quickly established via the USB port of your PC. faytech includes touchscreen drivers for popular Microsoft (CE, WinXP, Vista, Win 7, Win 8, Win 10), Mac, Android and Linux operating systems. For Win 7, Win 8 and Win 10 operating systems no driver installation is needed. Login using virtual keyboard and immediate use of windows gestures making starting and using Windows incredibly easy. Embedded systems like e.g. the raspberry Pi are also supported.



Manufacturer : FAYTECH
Factory number : FT215TMBCAP
Package weight : 7.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Base, manual, cable, power supply unit
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 54.69 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 250 cd/m²
    • Display Format
    • 16:9
    • Contrast ratio
    • 1000:1
    • Touch technology
    • Capacitive multi-touch screen
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 477 x 268 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1.5 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 0.5 W
  • Certification marks
    • Pixel Error Class
    • A+
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 528 mm
    • Depth
    • 46 mm
    • Height
    • 324 mm
  • Weights
    • Weight
    • 4.9 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT215TMBCAP
    • Energy Efficiency
    • B
    • viewable screen size
    • 54.69 cm
    • viewable screen size
    • 21.5 Inch
    • Power Consumption (On)
    • 26 W
    • Annual power consumption
    • 38 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual