reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH T15 SW :: 38 cm - touch - VGA - black - EEK A

Item-No.: FAYTECH T15 SW
€269,95
Category of goods: 0

faytech 15 Zoll Touchscreen Monitor schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Base, manual, cable, power supply, pen
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 38.1 cm
    • Diagonal
    • 15 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 300 cd/m²
    • Display Format
    • 4:3
    • Touch technology
    • 5-wire resistive touch screen
    • Presentable colors
    • 16.2 million
    • Display dimensions
    • 304 x 228 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 11 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 700:1
  • Certification marks
    • Pixel Error Class
    • A+
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 370 mm
    • Depth
    • 57 mm
    • Height
    • 287 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT15TM
    • Energy Efficiency
    • A
    • viewable screen size
    • 38.1 cm
    • viewable screen size
    • 15 Inch
    • Power Consumption (On)
    • 11 W
    • Annual power consumption
    • 16 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1024 x 768
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Experience your work in a whole new way with the touch display. In addition to the mouse, you now have another level of control - your finger. Work faster and more effectively with the new touch support.

The touch screen monitors are characterised by a high-quality finish, an excellent picture (guaranteed to be free of pixel errors) and the reliable 5-wire touch support. With the help of the VESA-100 bore on the back, you can set up the display individually or use the base included with delivery.

As the display is suitable for rendering high resolutions (e.g. 768p, 1920x1200 pixels), the touch display can be used individually.

The touch screen function works with all conventional Microsoft (CE, WinXP, Vista, Windows 7, Windows 8), Mac and Linux operating systems. The gesture control software included with delivery means that the system can be perfectly aligned with the individual areas of use.

The touch monitor series is perfect for use in POS and kiosks, to control machines or in offices. Project customers can also customise the series (e.g. integrated power supplies, IP protection classes, more brightness, etc.).



Manufacturer : FAYTECH
Factory number : FT15TMB
Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Base, manual, cable, power supply, pen
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 38.1 cm
    • Diagonal
    • 15 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 300 cd/m²
    • Display Format
    • 4:3
    • Touch technology
    • 5-wire resistive touch screen
    • Presentable colors
    • 16.2 million
    • Display dimensions
    • 304 x 228 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 11 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 700:1
  • Certification marks
    • Pixel Error Class
    • A+
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 370 mm
    • Depth
    • 57 mm
    • Height
    • 287 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT15TM
    • Energy Efficiency
    • A
    • viewable screen size
    • 38.1 cm
    • viewable screen size
    • 15 Inch
    • Power Consumption (On)
    • 11 W
    • Annual power consumption
    • 16 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1024 x 768
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.