reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH T10 SW :: 26cm - Touch - D-SUB/HDMI/S-Video - black - EEC A

Item-No.: FAYTECH T10 SW
€209,00
Category of goods: 0


faytech 10 Zoll Touchscreen Monitor V2, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 1x
    • Colour
    • Black
    • Accessory
    • Remote control, base, manual, cable, power supply
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 24.64 cm
    • Diagonal
    • 9.7 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 350 cd/m²
    • Display Format
    • 4:3
    • Touch technology
    • 4-wire resistive touch screen
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 197 x 147 mm
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 10 ms
    • Operating voltage
    • 8 - 36 V
    • Power input (operation)
    • 8 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 800:1
  • Interfaces
    • S-Video
    • 1x S-Video
    • USB
    • For the touch function
  • Certification marks
    • Pixel Error Class
    • A+
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm
    • Width
    • 235 mm
    • Depth
    • 38 mm
    • Height
    • 202 mm
  • Weights
    • Weight
    • 0.8 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT10MB
    • Energy Efficiency
    • A
    • viewable screen size
    • 24.64 cm
    • viewable screen size
    • 9.7 Inch
    • Power Consumption (On)
    • 8 W
    • Annual power consumption
    • 12 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1024 x 768
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

faytech´s 9.7" touch monitor series sets new standards:
HDMI port, three video inputs, extended current input (12-36V), extra robust components, exclusive design, mountable, Backlight LED, no pixel faults, high-quality pedestal, extended temperature range and suitable for 24/7-operation are just some of the features that these monitors fulfill.

Accordingly, the Touch Monitors can be used in a broad scope of applications: to use with a HTPC, as surveillance monitor, TV monitor, in the industrial area, in kiosk systems, as cash monitor or information terminals, for machine control, home automation, on farm machinery, forklifts, wind turbines and telematics (in particular transport telematics) and in many other areas.
The integrated touch panel is robust and accurate. Using the included software for gesture control, you can individually program your PC and completely control it with your hand or the included pen (with cord). The touch function is easily established via the USB port of your PC, for industrial users the touch screens have for touch connection a serial port.The high resolution support (e.g. 1080p, 1920x1200 pixels) of these faytech touchscreens make it suitable for a wide variety of applications.

  • Touchscreen drivers included for all popular Microsoft (CE, WinXP, Vista, Windows 7), Mac and Linux operating systems.

  • VGA and HDMI port

  • three video inputs: 1x S-Video, 2x Video, one with auto-switching with signal on

  • USB port, USB and serial touch connection • extra reinforced and high-quality components for use in harsh environments

  • Laser-labeled buttons & housing to prevent abrasion

  • Built-in stylus pen with cord fixation on housing

  • Metal rail and VESA-75 mounting on the back of the housing

  • 12-36V DC / DC input

  • Innovative cable concept with lockable cable connections

  • Extended working temperature range, explicit suitable for 24/7-operation

  • Back Light LED with 250nits brightness and 20,000h operation time, for project customers are series with 450-1500Nits and 30.000h operation time available (100 + Lotorder)

  • Highly flexible and highly stable pedestal specially designed for the touch-screen series

  • Special case design perfect for installation into machines or cabinets etc. because of flat back case of 8" and 10"

  • Three case colors: white, black & silver, more colors to order (50+ Lotorder)

  • High-quality speakers in the front • Monitor picture is both vertically and horizontally mirrored through direct button in the front



Manufacturer : FAYTECH
Factory number : FT10TMB
Package weight : 2.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 1x
    • Colour
    • Black
    • Accessory
    • Remote control, base, manual, cable, power supply
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 24.64 cm
    • Diagonal
    • 9.7 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 350 cd/m²
    • Display Format
    • 4:3
    • Touch technology
    • 4-wire resistive touch screen
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 197 x 147 mm
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 10 ms
    • Operating voltage
    • 8 - 36 V
    • Power input (operation)
    • 8 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 800:1
  • Interfaces
    • S-Video
    • 1x S-Video
    • USB
    • For the touch function
  • Certification marks
    • Pixel Error Class
    • A+
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm
    • Width
    • 235 mm
    • Depth
    • 38 mm
    • Height
    • 202 mm
  • Weights
    • Weight
    • 0.8 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT10MB
    • Energy Efficiency
    • A
    • viewable screen size
    • 24.64 cm
    • viewable screen size
    • 9.7 Inch
    • Power Consumption (On)
    • 8 W
    • Annual power consumption
    • 12 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1024 x 768
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual