reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELO E876321 :: 47 cm — touch — VGA/audio — pivot

Item-No.: ELO E876321
€625,00
€599,00
Category of goods: 0

ELO ET1919L

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 2 W
    • Colour
    • Dark grey
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 47 cm
    • Diagonal
    • 18.5 Inch
    • Physical resolution
    • 1366 x 768 Pixel
    • Brightness
    • 225 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • iTouch
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 410 x 230 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
    • Connection
    • Serial for the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 454 mm
    • Depth
    • 236 mm
    • Height
    • 321 mm
  • Weights
    • Weight
    • 6.8 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm

Features:
• Widescreen format provides more space for applications
• Pure glass design provides superior optical performance (only for APR, PCAP, IntelliTouch and iTouch touchscreens)
• Interruption-free and easy-to-clean "True Flat" surface on the Zero-Bezel touchscreen monitors: APR, Zero-Bezel AccuTouch, iTouch and PCAP
• "Designed for touch" functions such as a stable base
• Space-saving, integrated loudspeaker
• Sleek, integrated design provides a stylish look for public venues
• Easy-to-use, lockable on-screen display — for use in public areas
• Can also be used in portrait format
• VESA compatibility makes wall or arm mounting possible
• VGA video input
• Resistant to water, dust, grease
• Headphone socket

Technical data:
• Display: 47 cm/18.5", 16:9, Active Matrix TFT LCD
• Touch technology: iTouch
• Visible area: 410 x 230 mm
• Native resolution: 1366 x 768
• Additional resolutions: 720 x 350 at 70 Hz (not for the full-screen mode)/720 x 400 at 70 Hz/640 x 480 at 60, 72, 75 Hz/800 x 600 at 56, 60, 72, 75 Hz/832 x 624 at 75 Hz/1024 x 768 at 60, 70, 75 Hz/1280 x 800 at 60 Hz/1280 x 960 at 60 Hz/1280 x 1024 x 60, 75 Hz/1360 x 768 at 60 Hz/1366 x 768 at 60 Hz/1440 x 900 at 60 Hz/1600 x 1200 at 60 Hz/1680 x 1050 at 60 Hz
• Colours: 16.7 million
• Brightness (typically): 225 cd/m²
• Response time — total (normal): 5 ms
• Viewing angle (typically): horizontal: ±85° or overall 170°/vertical: ± 80° or overall 160°
• Contrast ratio (typically): 1000:1



Manufacturer : ELO TOUCH SOLUTIONS
Factory number : ET1919L-8CEA-0-ZB-GY-G
Package weight : 10.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 2 W
    • Colour
    • Dark grey
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 47 cm
    • Diagonal
    • 18.5 Inch
    • Physical resolution
    • 1366 x 768 Pixel
    • Brightness
    • 225 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • iTouch
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 410 x 230 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
    • Connection
    • Serial for the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 454 mm
    • Depth
    • 236 mm
    • Height
    • 321 mm
  • Weights
    • Weight
    • 6.8 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm