reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELO E855244 :: 47 cm — touch — LED — VGA/DVI — Open Frame

Item-No.: ELO E855244

Category of goods: 0

ELO ET1940L

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 47 cm
    • Diagonal
    • 18.5 Inch
    • Physical resolution
    • 1366 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • IntelliTouch
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 410 x 230 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm
    • Width
    • 447 mm
    • Depth
    • 39 mm
    • Height
    • 269 mm
  • Weights
    • Weight
    • 3.4 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm

Characteristics
• High-quality panel with (h/v) 170°/160° viewing angle
• Contrast ratio: 1000:1
• Long product life cycle — enclosure checked according to Elo specifications
• Integrated precision mini front panel with waterproof 0.5-mm seal (IntelliTouch Plus)
• Compact mechanical design
• IntelliTouch Plus multi-touch touchscreen technology
• LED backlight uses 25% less energy
• Multilingual on-screen display (OSD)
• Global approvals
• Three-year warranty

Technical data:
• Display: 47 cm/18.5", 16:9, Active Matrix TFT LCD
• Visible area: 409.8 x 230.4 mm
• Native resolution: 1366 x 768
• Additional supported resolutions: 720 x 350 at 70 Hz/720 x 400 at 70 Hz/640 x 480 at 60, 72, 75 Hz/800 x 600 at 56, 60, 72, 75 Hz/ 800 x 500 at 60 Hz/832 x 624 at 75 Hz/1024 x 768 at 60, 70, 75 Hz/1280 x 800 at 60 Hz/1280 x 960 at 60 Hz/1280 x 1024 at 60, 75 Hz/1366 x 768 at 60 Hz
• Colours: 16.7 million
• Brightness (typically): 225 cd/m²
• Response time — total (normal): 5 ms
• Viewing angle (typically): horizontal: 170°/vertical: 160°
• Contrast ratio (typically): 1000:1



Manufacturer : ELO TOUCH SOLUTIONS
Factory number : ET1940L-8UWA-0-MT-NPB-D-G
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 47 cm
    • Diagonal
    • 18.5 Inch
    • Physical resolution
    • 1366 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • IntelliTouch
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 410 x 230 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm
    • Width
    • 447 mm
    • Depth
    • 39 mm
    • Height
    • 269 mm
  • Weights
    • Weight
    • 3.4 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm