reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELO E575274 :: 43 cm — touch — VGA — Open Frame

Item-No.: ELO E575274

Category of goods: 0


ELO ET1739L

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 276 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • IntelliTouch Plus
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 338 x 270 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 7.2 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 30 W
  • Implementation
    • Contrast ratio
    • 800:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm, 100 x 100 mm
    • Width
    • 368 mm
    • Depth
    • 49 mm
    • Height
    • 306 mm
  • Weights
    • Weight
    • 4.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm

Characteristics
• Long product life cycle — enclosure checked according to Elo specifications
• 800:1 contrast ratio and 300 cd/m² brightness (LCD display)
• High-quality panel with 160° x 160° viewing angle
• Integrated precision mini mounting frame with 0.5-mm seal (waterproof)
• Multilingual on-screen display (OSD)
• Global approvals
• Electronic files are available for 3D design
• Fully RoHS-compliant

Technical data:
• Display: 43 cm/17", 5:4, Active Matrix TFT LCD
• Touch technology: IntelliTouch plus
• Visible area: 338 x 270 mm
• Native resolution: 1280 x 1024
• Colours: 16.7 million
• Brightness (typically): 276 cd/m²
• Response time — overall (normal): 7.2 ms
• Viewing angle (typically): horizontal: ±80° or overall 160°/vertical: ± 80° or overall 160°
• Contrast ratio (typically): 800:1



Manufacturer : ELO TOUCH SOLUTIONS
Factory number : ET1739L-8UWA-0-MT-NPB-G
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 276 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • IntelliTouch Plus
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 338 x 270 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 7.2 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 30 W
  • Implementation
    • Contrast ratio
    • 800:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm, 100 x 100 mm
    • Width
    • 368 mm
    • Depth
    • 49 mm
    • Height
    • 306 mm
  • Weights
    • Weight
    • 4.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm