reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELO E512043 :: 38 cm — touch — VGA — Open Frame

Item-No.: ELO E512043
€499,00
Category of goods: 0

ELO ET1537L

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 38 cm
    • Diagonal
    • 15 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • TFT VGA touch screen
    • Display Format
    • 4:3
    • Contrast ratio
    • 500:1
    • Touch technology
    • IntelliTouch
    • Presentable colors
    • 16.2 million
    • Display dimensions
    • 304 x 228 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 14.5 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 30 W
  • Interfaces
    • USB
    • For the touch function
    • Connection
    • Serial for the touch function
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm, 100 x 100 mm
    • Width
    • 336 mm
    • Depth
    • 41 mm
    • Height
    • 264 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm

Benefits
• Elo reliability and quality at an affordable price
• "Designed for Touch" right from the start
• Large selection of touch technologies: AccuTouch, APR, CarrollTouch, IntelliTouch, SecureTouch and capacitive surface
• Touchscreen sealed against dirt, dust and liquids
• Compact, easy to mount from the side, top or bottom, VESA option
• Serial interface and USB-Touch interface
• Global approvals
• Three-year standard warranty

Applications
• Kiosk information systems
• Games and gambling machines
• Industrial operation automation

Technical data:
• Display: 38 cm/15", 4:3, Active Matrix TFT LCD
• Touch technology: IntelliTouch
• Visible area: 304 x 228 mm
• Native resolution: 1024 x 768
• Additional resolutions: 1024 x 768 at 60, 65 (Sun), 70, 75 Hz/832 x 624 at 75 Hz (Mac)/800 x 600 at 56, 60, 72, 75 Hz/720 x 400 at 70 Hz/720 x 350 at 70 Hz/640 x 480 at 60, 66 (Mac), 72, 75 Hz
• Colours: 16.2 million
• Response time — overall (typically): 14.5 ms
• Viewing angle (typically): horizontal: 140°/vertical: 115°
• Contrast ratio (typically): 500:1



Manufacturer : ELO TOUCH SOLUTIONS
Factory number : ET1537L-8CWA-1-NPB-G
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 38 cm
    • Diagonal
    • 15 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • TFT VGA touch screen
    • Display Format
    • 4:3
    • Contrast ratio
    • 500:1
    • Touch technology
    • IntelliTouch
    • Presentable colors
    • 16.2 million
    • Display dimensions
    • 304 x 228 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 14.5 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 30 W
  • Interfaces
    • USB
    • For the touch function
    • Connection
    • Serial for the touch function
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm, 100 x 100 mm
    • Width
    • 336 mm
    • Depth
    • 41 mm
    • Height
    • 264 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm