reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELO E394454 :: 38 cm — touch — LED — VGA/DVI/Audio

Item-No.: ELO E394454
€579,00
Category of goods: 0


ELO ET1523L

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • Integrated
    • Colour
    • Black
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 38.1 cm
    • Diagonal
    • 15 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 4:3
    • Contrast ratio
    • 700:1
    • Touch technology
    • iTouch Plus
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 304 x 228 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 25 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 12 W
    • Power input (Standby)
    • 1 W
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm
    • Width
    • 358 mm
    • Depth
    • 199 mm
    • Height
    • 319 mm
  • Weights
    • Weight
    • 4.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm

• Rimless style with "built for touch" reliability
• 40% less power consumption thanks to the LED technology
• Tilting stand with two positions
• Three-year standard warranty

Benefits:
• Integrated options for peripheral equipment such as magnetic strip readers, webcams, RFID readers and brackets for mounting a rear-facing customer display (0700L)
• Integrated cable management
• iTouch Plus SAW touchscreen (Surface Acoustic Wave) combines rimless design with multitouch functionality
• Desktop or wall mounting, or VESA mounting
• Stand with two positions — a hinge with high/low setting and tilt function

Applications:
• Service units (Point of Service)
• Checkout systems (Point of Sale)
• Customer loyalty systems
• Kiosk information systems
• Light industrial environments
• Gaming/entertainment
• Internet access points

The 1523L 15-inch touch monitor from Elo Touch Solutions meets the aesthetic and durability requirements of a variety of interactive solutions for areas with a lot of public use, such as in the hospitality trade and retail, to optimum effect. It offers peripheral options for a three-bar
magnetic strip reader (MSR), a webcam, an RFID reader and brackets for mounting a rear-facing customer display (0700L). The rimless Touch Plus multi-touch SAW touchscreen technology provides stable, drift-free operation with unsurpassed clarity, resolution and light transmission — for a precise touch response and vivid images. iTouch Plus offers a unique, aesthetically appealing, non-intrusive design and is resistant to dirt, impact, scratches and other screen impurities.

The 1523L model has been "designed for touch", which means the touch technology was integrated right from the start of the development phase and not retrofitted to the original display as an afterthought. It is characterized by a waterproof seal, a tilting, height-adjustable stand, the option of VESA mounting, connectivity integrated in the monitor (to reduce the required power bricks and communication cables) and menu control elements with lock function.

Technical data:
• Display: 38 cm/15.0", 4:3
• Touch technology: iTouch Plus
• Visible area: 304 x 228 mm
• Native resolution: 1024 x 768 at 60 Hz
• Additional resolutions: 1024 x 768 at 60, 65, 70 or 75 Hz/800 x 600 at 56, 60, 75 Hz/720 x 400 at 70 Hz/640 x 480 at 60, 75 Hz
• Colours: 16.2 million
• Brightness (typically): 225 cd/m²
• Response time — total (typically): 25 ms
• Viewing angle (typically): horizontal: 160°/vertical: 140°
• Contrast ratio (typically): 700:1



Manufacturer : ELO TOUCH SOLUTIONS
Factory number : ET1523L-8UWA-1-BL-MT-ZB-G
Package weight : 6.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • Integrated
    • Colour
    • Black
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 38.1 cm
    • Diagonal
    • 15 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 4:3
    • Contrast ratio
    • 700:1
    • Touch technology
    • iTouch Plus
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 304 x 228 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 25 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 12 W
    • Power input (Standby)
    • 1 W
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm
    • Width
    • 358 mm
    • Depth
    • 199 mm
    • Height
    • 319 mm
  • Weights
    • Weight
    • 4.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm