reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELO E248997 :: 48 cm — touch — VGA — Open Frame

Item-No.: ELO E248997
€599,00
Category of goods: 0


ELO ET1939L

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 225 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • IntelliTouch Plus
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 376 x 301 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 25 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 38 W
  • Implementation
    • Contrast ratio
    • 1300:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm, 100 x 100 mm
    • Width
    • 412 mm
    • Depth
    • 51 mm
    • Height
    • 343 mm
  • Weights
    • Weight
    • 5.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm

Characteristics
• High-quality panel with 178° x 178° viewing angle
• Integrated precision mini mounting frame with 0.5-mm seal (waterproof)
• IntelliTouch Plus
• Multilingual on-screen display (OSD)

Applications
• Casinos and games
• Information kiosks
• Self-service
• Industrial process control

Technical data:
• Display: 48 cm/19", 5:4, Active Matrix TFT LCD
• Touch technology: IntelliTouch plus (multitouch)
• Visible area: 376 x 301 mm
• Native resolution: 1280 x 1024
• Additional resolutions: 1280 x 1024 at 60, 70, 75 Hz/1280 x 960 at 60 Hz/1152 x 864 at 75 Hz/1024 x 768 at 60, 65 (Sun), 70, 75 Hz/832 x 624 at 75 Hz (Mac)/800 x 600 at 56, 60, 72, 75 Hz/720 x 400 at 70 Hz/720 x 350 at 70 Hz/640 x 480 at 60, 66 (Mac), 72, 75 Hz/512 x 247 at 60 Hz (CGA)/512 x 256 at 60 Hz (CGA)
• Colours: 16.7 million
• Brightness (typically): 225 cd/m²
• Response time — overall (normal): 25 ms
• Viewing angle (typically): horizontal: ±89° or overall 178°/vertical: ± 89° or overall 178°
• Contrast ratio (typically): 1300:1



Manufacturer : ELO TOUCH SOLUTIONS
Factory number : ET1939L-8UWA-0-MT-NPB-G
Package weight : 7 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 225 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • IntelliTouch Plus
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 376 x 301 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 25 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 38 W
  • Implementation
    • Contrast ratio
    • 1300:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm, 100 x 100 mm
    • Width
    • 412 mm
    • Depth
    • 51 mm
    • Height
    • 343 mm
  • Weights
    • Weight
    • 5.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm